



7447789239 | |
---|---|
DigiKey Part Number | 732-4054-2-ND - Tape & Reel (TR) 732-4054-1-ND - Cut Tape (CT) 732-4054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447789239 |
Description | FIXED IND 390UH 300MA 2.94OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.94Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447789239 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 390 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.94Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $18.39300 | $183.93 |
50 | $17.07880 | $853.94 |
100 | $16.42200 | $1,642.20 |
500 | $15.76512 | $7,882.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.22298 | $12,222.98 |