WE-PD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD SERIES
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447789127

DigiKey Part Number
732-4134-2-ND - Tape & Reel (TR)
732-4134-1-ND - Cut Tape (CT)
732-4134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789127
Description
FIXED IND 27UH 1.27A 210MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.27 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.66000$20.66
10$18.44000$184.40
50$17.12260$856.13
100$16.46400$1,646.40
500$15.80544$7,902.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.25424$12,254.24
Manufacturers Standard Package