12 µH Shielded Drum Core, Wirewound Inductor 1.73 A 98mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Drum Core, Wirewound Inductor 1.73 A 98mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7447789112

DigiKey Part Number
732-1178-2-ND - Tape & Reel (TR)
732-1178-1-ND - Cut Tape (CT)
732-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789112
Description
FIXED IND 12UH 1.73A 98 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.73 A 98mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
98mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.64000$20.64
10$18.41600$184.16
50$17.10080$855.04
100$16.44300$1,644.30
500$15.78528$7,892.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.05443$13,054.43
Manufacturers Standard Package