1 µH Shielded Drum Core, Wirewound Inductor 5.37 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 5.37 A 12mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447789001

DigiKey Part Number
732-1172-2-ND - Tape & Reel (TR)
732-1172-1-ND - Cut Tape (CT)
732-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447789001
Description
FIXED IND 1UH 5.37A 12 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.37 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447789001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
115MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.64000$20.64
10$18.41600$184.16
50$17.10080$855.04
100$16.44300$1,644.30
500$15.78528$7,892.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.59836$13,598.36
Manufacturers Standard Package