



7447785004 | |
|---|---|
DigiKey Part Number | 732-4126-2-ND - Tape & Reel (TR) 732-4126-1-ND - Cut Tape (CT) 732-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785004 |
Description | FIXED IND 4.7UH 2.65A 78MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.65 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.48000 | $20.48 |
| 10 | $18.27500 | $182.75 |
| 50 | $16.96960 | $848.48 |
| 100 | $16.31700 | $1,631.70 |
| 500 | $15.66432 | $7,832.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.92306 | $12,923.06 |








