2.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 19mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 19mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447783022

DigiKey Part Number
732-13549-2-ND - Tape & Reel (TR)
732-13549-1-ND - Cut Tape (CT)
732-13549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447783022
Description
FIXED IND 2.2UH 4.5A 19 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 19mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447783022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
62MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.287" W (7.40mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.64000$20.64
10$18.41600$184.16
50$17.10080$855.04
100$16.44300$1,644.30
500$15.78528$7,892.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.59836$13,598.36
Manufacturers Standard Package