744778239
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744778239
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778239

DigiKey Part Number
732-744778239TR-ND - Tape & Reel (TR)
732-744778239CT-ND - Cut Tape (CT)
732-744778239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778239
Description
FIXED IND 390UH 300MA 2.94OHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 µH Shielded Drum Core, Wirewound Inductor 300 mA 2.94Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778239 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
390 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Shielded
DC Resistance (DCR)
2.94Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.25000$11.25
10$9.27800$92.78
100$7.62880$762.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.22298$12,222.98
Manufacturers Standard Package