


744778215 | |
---|---|
DigiKey Part Number | 732-13537-2-ND - Tape & Reel (TR) 732-13537-1-ND - Cut Tape (CT) 732-13537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778215 |
Description | FIXED IND 150UH 560MA 1.27OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.27Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $18.39300 | $183.93 |
50 | $17.07880 | $853.94 |
100 | $16.42200 | $1,642.20 |
500 | $15.76512 | $7,882.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.22298 | $12,222.98 |