


7447773150 | |
---|---|
DigiKey Part Number | 732-13576-2-ND - Tape & Reel (TR) 732-13576-1-ND - Cut Tape (CT) 732-13576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773150 |
Description | FIXED IND 15UH 2.2A 69.5MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 69.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.291" L x 0.287" W (7.40mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $15.59300 | $155.93 |
50 | $14.18040 | $709.02 |
100 | $12.99800 | $1,299.80 |
500 | $11.81562 | $5,907.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.57731 | $9,577.31 |