


7447773010 | |
|---|---|
DigiKey Part Number | 732-7447773010TR-ND - Tape & Reel (TR) 732-7447773010CT-ND - Cut Tape (CT) 732-7447773010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447773010 |
Description | FIXED IND 1UH 6A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447773010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 98MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.287" W (7.40mm x 7.30mm) |
Current - Saturation (Isat) 10A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.00000 | $110.00 |
| 100 | $9.04690 | $904.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.65506 | $10,655.06 |



