



74477730 | |
|---|---|
DigiKey Part Number | 732-13518-2-ND - Tape & Reel (TR) 732-13518-1-ND - Cut Tape (CT) 732-13518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477730 |
Description | FIXED IND 1MH 200MA 6 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 200 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477730 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6Ohm Max |
Series | Frequency - Self Resonant 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 250mA | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA74-102-R | Eaton - Electronics Division | 2,254 | 283-3625-1-ND | $8.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $17.31400 | $173.14 |
| 50 | $16.08120 | $804.06 |
| 100 | $15.46460 | $1,546.46 |
| 500 | $14.83980 | $7,419.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.59844 | $13,598.44 |


