



744777003 | |
|---|---|
DigiKey Part Number | 732-13497-2-ND - Tape & Reel (TR) 732-13497-1-ND - Cut Tape (CT) 732-13497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777003 |
Description | FIXED IND 3.3UH 3.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $17.31400 | $173.14 |
| 50 | $16.08120 | $804.06 |
| 100 | $15.46460 | $1,546.46 |
| 500 | $14.83980 | $7,419.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.05443 | $13,054.43 |


