



744774168 | |
|---|---|
DigiKey Part Number | 732-1277-2-ND - Tape & Reel (TR) 732-1277-1-ND - Cut Tape (CT) 732-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744774168 |
Description | FIXED IND 68UH 640MA 460 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 640 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744774168 Models |
Category | Current - Saturation (Isat) 860mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 460mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $14.72500 | $147.25 |
| 50 | $13.25300 | $662.65 |
| 100 | $12.26650 | $1,226.65 |
| 250 | $11.78140 | $2,945.35 |
| 500 | $10.79482 | $5,397.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.81647 | $14,724.71 |



