



744773115 | |
---|---|
DigiKey Part Number | 732-4143-2-ND - Tape & Reel (TR) 732-4143-1-ND - Cut Tape (CT) 732-4143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773115 |
Description | FIXED IND 15UH 1.2A 235 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 235mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $14.15100 | $141.51 |
50 | $12.74320 | $637.16 |
100 | $11.79650 | $1,179.65 |
250 | $11.31900 | $2,829.75 |
500 | $10.38056 | $5,190.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.49049 | $12,735.73 |