



744773022 | |
|---|---|
DigiKey Part Number | 732-1250-2-ND - Tape & Reel (TR) 732-1250-1-ND - Cut Tape (CT) 732-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773022 |
Description | FIXED IND 2.2UH 2.5A 71 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773022 Models |
Category | Current - Saturation (Isat) 3.38A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 71mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $14.13300 | $141.33 |
| 50 | $12.72680 | $636.34 |
| 100 | $11.78140 | $1,178.14 |
| 250 | $11.30456 | $2,826.14 |
| 500 | $10.36732 | $5,183.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $9.42184 | $14,132.76 |



