



744772100 | |
|---|---|
DigiKey Part Number | 732-3763-ND |
Manufacturer | |
Manufacturer Product Number | 744772100 |
Description | FIXED IND 10UH 4.2A 40 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 40mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744772100 Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tray | Frequency - Self Resonant 23.6MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±15% | Size / Dimension 0.307" Dia (7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $7.96700 | $79.67 |
| 50 | $7.42400 | $371.20 |
| 140 | $6.59364 | $923.11 |
| 280 | $6.04279 | $1,691.98 |


