



7447714047 | |
|---|---|
DigiKey Part Number | 732-2987-2-ND - Tape & Reel (TR) 732-2987-1-ND - Cut Tape (CT) 732-2987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714047 |
Description | FIXED IND 4.7UH 7A 12.4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $17.85700 | $178.57 |
| 50 | $16.12240 | $806.12 |
| 100 | $14.46160 | $1,446.16 |
| 250 | $13.23660 | $3,309.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.39500 | $5,697.50 |
| 1,000 | $9.72603 | $9,726.03 |






