


7447713331 | |
|---|---|
DigiKey Part Number | 732-13493-2-ND - Tape & Reel (TR) 732-13493-1-ND - Cut Tape (CT) 732-13493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713331 |
Description | FIXED IND 330UH 480MA 1.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $17.18300 | $171.83 |
| 50 | $15.77700 | $788.85 |
| 100 | $13.84500 | $1,384.50 |
| 500 | $12.71044 | $6,355.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.04147 | $11,041.47 |
| 2,000 | $9.55343 | $19,106.86 |

