



7447713100 | |
|---|---|
DigiKey Part Number | 732-2976-2-ND - Tape & Reel (TR) 732-2976-1-ND - Cut Tape (CT) 732-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713100 |
Description | FIXED IND 10UH 2.6A 62 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $17.05100 | $170.51 |
| 50 | $15.65620 | $782.81 |
| 100 | $13.73890 | $1,373.89 |
| 500 | $12.61304 | $6,306.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.86118 | $9,861.18 |
| 2,000 | $8.53216 | $17,064.32 |






