



7447709001 | |
|---|---|
DigiKey Part Number | 732-7447709001TR-ND - Tape & Reel (TR) 732-7447709001CT-ND - Cut Tape (CT) 732-7447709001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709001 |
Description | FIXED IND 1UH 13A 6 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 13 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709001 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $19.27900 | $192.79 |
| 50 | $18.13660 | $906.83 |
| 100 | $17.00210 | $1,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.65264 | $3,413.16 |
| 500 | $12.65288 | $6,326.44 |
| 1,250 | $11.57508 | $14,468.85 |




