7447706015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447706015
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447706221

DigiKey Part Number
732-7447706221TR-ND - Tape & Reel (TR)
732-7447706221CT-ND - Cut Tape (CT)
732-7447706221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447706221
Description
FIXED IND 220UH 1.25A 310MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.25 A 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447706221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$9.33600$93.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.62604$3,813.02
Manufacturers Standard Package