



7447706100 | |
|---|---|
DigiKey Part Number | 732-7447706100TR-ND - Tape & Reel (TR) 732-7447706100CT-ND - Cut Tape (CT) 732-7447706100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706100 |
Description | FIXED IND 10UH 5.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.315" W (14.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $9.34800 | $93.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.63580 | $3,817.90 |


