



744770112 | |
|---|---|
DigiKey Part Number | 732-1224-2-ND - Tape & Reel (TR) 732-1224-1-ND - Cut Tape (CT) 732-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744770112 |
Description | FIXED IND 12UH 5.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 5.9 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744770112 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 6.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-120M | Bourns Inc. | 3,153 | SRR1280-120MCT-ND | $9.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $18.40800 | $184.08 |
| 50 | $17.09240 | $854.62 |
| 100 | $15.59620 | $1,559.62 |
| 250 | $13.93544 | $3,483.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.18426 | $6,092.13 |
| 1,000 | $10.95926 | $10,959.26 |



