



74476624 | |
|---|---|
DigiKey Part Number | 732-14041-2-ND - Tape & Reel (TR) 732-14041-1-ND - Cut Tape (CT) 732-14041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476624 |
Description | FIXED IND 470UH 62MA 26 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74476624 Models |
Category | DC Resistance (DCR) 26Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.78500 | $47.85 |
| 100 | $4.42320 | $442.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.04498 | $2,022.49 |


