



744761122A | |
|---|---|
DigiKey Part Number | 732-14046-2-ND - Tape & Reel (TR) 732-14046-1-ND - Cut Tape (CT) 732-14046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761122A |
Description | FIXED IND 22NH 700MA 220 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 700 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761122A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.041" W (1.60mm x 1.05mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $3.21500 | $32.15 |
| 50 | $3.00080 | $150.04 |
| 100 | $2.77060 | $277.06 |
| 500 | $2.54866 | $1,274.33 |
| 1,000 | $2.32668 | $2,326.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09648 | $6,289.44 |

