Direct
Similar




744761110A | |
|---|---|
DigiKey Part Number | 732-14044-2-ND - Tape & Reel (TR) 732-14044-1-ND - Cut Tape (CT) 732-14044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744761110A |
Description | FIXED IND 10NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744761110A Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.041" W (1.60mm x 1.05mm) |
Shielding Unshielded | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-10NJ | Bourns Inc. | 867 | CW160808-10NJCT-ND | $2.14000 | Direct |
| PM0603-10NJ-RC | Bourns Inc. | 3,677 | M8484CT-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.09600 | $20.96 |
| 100 | $1.93210 | $193.21 |
| 500 | $1.75118 | $875.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.61141 | $4,834.23 |



