3.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 60mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 60mOhm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744761033A

DigiKey Part Number
732-14047-2-ND - Tape & Reel (TR)
732-14047-1-ND - Cut Tape (CT)
732-14047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744761033A
Description
FIXED IND 3.3NH 700MA 60 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Drum Core, Wirewound Inductor 700 mA 60mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744761033A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
5.8GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$3.21500$32.15
50$3.00080$150.04
100$2.77060$277.06
500$2.54866$1,274.33
1,000$2.32668$2,326.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.09648$6,289.44
Manufacturers Standard Package