
7447603180A | |
|---|---|
DigiKey Part Number | 732-7447603180ATR-ND - Tape & Reel (TR) 732-7447603180ACT-ND - Cut Tape (CT) 732-7447603180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447603180A |
Description | FIXED IND 1.8UH 140MA 6.26 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6.26Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447603180A Models |
Category | DC Resistance (DCR) 6.26Ohm Max |
Mfr | Q @ Freq 18 @ 50MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.42000 | $34.20 |
| 50 | $3.18180 | $159.09 |
| 100 | $2.94330 | $294.33 |
| 500 | $2.71310 | $1,356.55 |
| 1,000 | $2.47467 | $2,474.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.47467 | $4,949.34 |
| 4,000 | $2.23625 | $8,945.00 |

