



744760282A | |
|---|---|
DigiKey Part Number | 732-3440-2-ND - Tape & Reel (TR) 732-3440-1-ND - Cut Tape (CT) 732-3440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760282A |
Description | FIXED IND 820NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760282A Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 215MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R82J | Bourns Inc. | 3,654 | 118-CW201212-R82JCT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.70000 | $37.00 |
| 50 | $3.44480 | $172.24 |
| 100 | $3.18990 | $318.99 |
| 500 | $2.93508 | $1,467.54 |
| 1,000 | $2.68843 | $2,688.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.43357 | $4,867.14 |


