WE-RFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-RFH
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744758327A

DigiKey Part Number
732-3474-2-ND - Tape & Reel (TR)
732-3474-1-ND - Cut Tape (CT)
732-3474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744758327A
Description
FIXED IND 2.7UH 520MA 1.1OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 520 mA 1.1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744758327A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$3.67100$36.71
50$3.41840$170.92
100$3.16550$316.55
500$2.91258$1,456.29
1,000$2.66783$2,667.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.17343$4,346.86
Manufacturers Standard Package