



744758315A | |
|---|---|
DigiKey Part Number | 732-3471-2-ND - Tape & Reel (TR) 732-3471-1-ND - Cut Tape (CT) 732-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744758315A |
Description | FIXED IND 1.5UH 630MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 630 mA 750mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744758315A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.70000 | $37.00 |
| 50 | $3.44480 | $172.24 |
| 100 | $3.18990 | $318.99 |
| 500 | $2.93508 | $1,467.54 |
| 1,000 | $2.68843 | $2,688.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.43357 | $4,867.14 |

