



7447480221 | |
|---|---|
DigiKey Part Number | 732-4195-ND |
Manufacturer | |
Manufacturer Product Number | 7447480221 |
Description | FIXED IND 220UH 1.6A 260 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 260mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7447480221 Models |
Category | Current - Saturation (Isat) 1.75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Tray | Frequency - Self Resonant 2.3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.413" Dia (10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $15.94100 | $159.41 |
| 50 | $14.83980 | $741.99 |
| 100 | $13.19550 | $1,319.55 |
| 500 | $12.09382 | $6,046.91 |


