



7447462022 | |
|---|---|
DigiKey Part Number | 732-2566-ND |
Manufacturer | |
Manufacturer Product Number | 7447462022 |
Description | FIXED IND 2.2UH 6.3A 20 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.3 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447462022 Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.236" Dia (6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 50 | $7.39940 | $369.97 |
| 100 | $6.88960 | $688.96 |
| 400 | $6.12503 | $2,450.01 |
| 800 | $5.61529 | $4,492.23 |




