



7447452331 | |
|---|---|
DigiKey Part Number | 732-4190-ND |
Manufacturer | |
Manufacturer Product Number | 7447452331 |
Description | FIXED IND 330UH 1.1A 470 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 470mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447452331 Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 470mOhm Max |
Packaging Tray | Frequency - Self Resonant 2.4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.374" Dia (9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $14.51100 | $145.11 |
| 50 | $13.51620 | $675.81 |
| 100 | $12.01980 | $1,201.98 |
| 500 | $11.01682 | $5,508.41 |



