100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 160mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 160mOhm Max Radial, Vertical Cylinder
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447452101

DigiKey Part Number
732-3081-ND
Manufacturer
Manufacturer Product Number
7447452101
Description
FIXED IND 100UH 1.8A 160 MOHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 160mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447452101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
160mOhm Max
Packaging
Tray
Frequency - Self Resonant
4.8MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.374" Dia (9.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 772
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$14.96000$14.96
10$14.23100$142.31
50$13.25300$662.65
100$11.78140$1,178.14
500$10.79482$5,397.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.