744731331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744731331
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744731102

DigiKey Part Number
732-3740-ND
Manufacturer
Manufacturer Product Number
744731102
Description
FIXED IND 1MH 350MA 2.3 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 350 mA 2.3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
744731102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
Shielding
Shielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.62000$17.62
10$16.78200$167.82
50$15.62520$781.26
140$13.88521$1,943.93
560$12.72479$7,125.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.