



744710215 | |
|---|---|
DigiKey Part Number | 732-3252-ND |
Manufacturer | |
Manufacturer Product Number | 744710215 |
Description | FIXED IND 2UH 15A 1.7 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 15 A 1.7mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744710215 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.7mOhm |
Packaging Bulk | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±25% | Size / Dimension 0.394" Dia x 1.012" L (10.00mm x 25.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 50 | $16.43480 | $821.74 |
| 100 | $14.83980 | $1,483.98 |
| 500 | $14.31364 | $7,156.82 |
| 1,000 | $13.25314 | $13,253.14 |
| 2,000 | $12.19253 | $24,385.06 |


