



7446631010 | |
|---|---|
DigiKey Part Number | 732-1854-2-ND - Tape & Reel (TR) 732-1854-1-ND - Cut Tape (CT) 732-1854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7446631010 |
Description | CMC 10MH 1A 2LN SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446631010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.728" W (23.30mm x 18.50mm) | |
Height (Max) | 0.453" (11.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.77000 | $65.77 |
| 10 | $63.88100 | $638.81 |
| 50 | $60.83920 | $3,041.96 |
| 100 | $57.79710 | $5,779.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $53.27530 | $10,655.06 |


