74456268 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9,380
Unit Price: $5.42000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
WE-PD4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD4
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74456268

DigiKey Part Number
732-74456268TR-ND - Tape & Reel (TR)
732-74456268CT-ND - Cut Tape (CT)
732-74456268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74456268
Description
FIXED IND 680UH 500MA 2.6OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 500 mA 2.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74456268 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.33000$17.33
10$14.68100$146.81
50$10.74000$537.00
100$10.20630$1,020.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.15608$5,493.65
Manufacturers Standard Package