



74455033 | |
---|---|
DigiKey Part Number | 732-1332-2-ND - Tape & Reel (TR) 732-1332-1-ND - Cut Tape (CT) 732-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455033 |
Description | FIXED IND 3.3UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $19.11500 | $191.15 |
50 | $17.21020 | $860.51 |
100 | $15.93760 | $1,593.76 |
250 | $15.28888 | $3,822.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.62194 | $6,310.97 |