


74454168 | |
|---|---|
DigiKey Part Number | 732-14065-2-ND - Tape & Reel (TR) 732-14065-1-ND - Cut Tape (CT) 732-14065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454168 |
Description | FIXED IND 68UH 820MA 340 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 820 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $16.92000 | $169.20 |
| 50 | $15.36600 | $768.30 |
| 100 | $13.98480 | $1,398.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $12.71043 | $7,626.26 |

