



74451033 | |
---|---|
DigiKey Part Number | 732-1404-2-ND - Tape & Reel (TR) 732-1404-1-ND - Cut Tape (CT) 732-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451033 |
Description | FIXED IND 3.3UH 1.6A 0.055OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.6 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
100 | $12.94050 | $1,294.05 |
250 | $10.65328 | $2,663.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.70366 | $4,351.83 |