



74439370047 | |
|---|---|
DigiKey Part Number | 732-10713-2-ND - Tape & Reel (TR) 732-10713-1-ND - Cut Tape (CT) 732-10713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439370047 |
Description | FIXED IND 4.7UH 17A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 17 A 3.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439370047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.5mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.646" L x 0.606" W (16.40mm x 15.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 47.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.39000 | $57.39 |
| 50 | $52.14900 | $2,607.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $38.63280 | $5,794.92 |
| 300 | $36.78327 | $11,034.98 |
| 450 | $31.98987 | $14,395.44 |



