



74439358047 | |
|---|---|
DigiKey Part Number | 732-7275-2-ND - Tape & Reel (TR) 732-7275-1-ND - Cut Tape (CT) 732-7275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439358047 |
Description | FIXED IND 4.7UH 9.5A 8.65 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 9.5 A 8.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439358047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.65mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8080 |
Current Rating (Amps) | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current - Saturation (Isat) 16.65A | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 50 | $33.28060 | $1,664.03 |
| 100 | $28.69300 | $2,869.30 |
| 250 | $25.15780 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $21.57732 | $10,788.66 |

