



74439346047 | |
|---|---|
DigiKey Part Number | 732-10703-2-ND - Tape & Reel (TR) 732-10703-1-ND - Cut Tape (CT) 732-10703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439346047 |
Description | FIXED IND 4.7UH 7.4A 13 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439346047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 50 | $30.23860 | $1,511.93 |
| 250 | $22.39536 | $5,598.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $20.74284 | $14,519.99 |


