1.2 µH Shielded Drum Core, Wirewound Inductor 10.3 A 6.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Drum Core, Wirewound Inductor 10.3 A 6.4mOhm Nonstandard
WE-XHMI Series, bottom
@AskLorandt explains: Rated current of an inductor

74439344012

DigiKey Part Number
732-10700-2-ND - Tape & Reel (TR)
732-10700-1-ND - Cut Tape (CT)
732-10700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439344012
Description
FIXED IND 1.2UH 10.3A 6.4 MOHM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 10.3 A 6.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439344012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.4mOhm
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Current - Saturation (Isat)
21.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.10000$23.10
50$21.03880$1,051.94
250$15.57976$3,894.94
500$15.22046$7,610.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.42462$14,424.62
Manufacturers Standard Package