



74439344010 | |
|---|---|
DigiKey Part Number | 732-10699-2-ND - Tape & Reel (TR) 732-10699-1-ND - Cut Tape (CT) 732-10699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439344010 |
Description | FIXED IND 1UH 12A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 12 A 5.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439344010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm |
Series | Frequency - Self Resonant 59MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 24.95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 50 | $21.03880 | $1,051.94 |
| 250 | $15.57976 | $3,894.94 |
| 500 | $15.22046 | $7,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.42462 | $14,424.62 |


