Similar




744393440033 | |
|---|---|
DigiKey Part Number | 732-10697-2-ND - Tape & Reel (TR) 732-10697-1-ND - Cut Tape (CT) 732-10697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393440033 |
Description | FIXED IND 330NH 16.5A 2.1 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 16.5 A 2.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393440033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.1mOhm |
Series | Frequency - Self Resonant 127MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.262" L x 0.254" W (6.65mm x 6.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 42.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXL1V0603-R33-R | Eaton - Electronics Division | 145 | 283-EXL1V0603-R33-RCT-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.10000 | $23.10 |
| 50 | $21.03880 | $1,051.94 |
| 250 | $15.57976 | $3,894.94 |
| 500 | $15.22046 | $7,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.42462 | $14,424.62 |


