1 µH Shielded Molded Inductor 12.1 A 7.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7443844020010

DigiKey Part Number
732-7443844020010TR-ND - Tape & Reel (TR)
732-7443844020010CT-ND - Cut Tape (CT)
732-7443844020010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443844020010
Description
FIXED IND 1UH 12.1A 7.9 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12.1 A 7.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443844020010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
59MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.28000$16.28
10$14.79900$147.99
50$13.56540$678.27
100$12.41450$1,241.45
500$11.18124$5,590.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.52352$10,523.52
Manufacturers Standard Package