10 µH Shielded Molded Inductor 2.7 A 110mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 2.7 A 110mOhm Max 1616 (4040 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

74438357100

DigiKey Part Number
732-11206-2-ND - Tape & Reel (TR)
732-11206-1-ND - Cut Tape (CT)
732-11206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438357100
Description
FIXED IND 10UH 2.7A 110 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.7 A 110mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74438357100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,061
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
10$13.21200$132.12
50$12.72680$636.34
100$11.56770$1,156.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$10.03023$7,021.16
Manufacturers Standard Package